


2077760002 | |
|---|---|
DigiKey Part Number | WM27008TR-ND - Tape & Reel (TR) WM27008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077760002 |
Description | CONN MALE 18-20AWG SQUBA 3.6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,07252 € | 18,13 € |
| 500 | 0,06902 € | 34,51 € |
| 1.000 | 0,06572 € | 65,72 € |
| 2.500 | 0,06160 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06146 € | 307,30 € |
| 10.000 | 0,05852 € | 585,20 € |
| 15.000 | 0,05687 € | 853,05 € |
| 25.000 | 0,05486 € | 1.371,50 € |
| 35.000 | 0,05357 € | 1.874,95 € |
| 50.000 | 0,05224 € | 2.612,00 € |
| 125.000 | 0,04897 € | 6.121,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











