
2040588113 | |
|---|---|
DigiKey Part Number | 900-2040588113-ND |
Manufacturer | |
Manufacturer Product Number | 2040588113 |
Description | 2X1 DDQ FINAL ASSMY, NO H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152 (76 x 2) Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2040588113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 152 (76 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,14000 € | 77,14 € |
| 10 | 65,56400 € | 655,64 € |
| 48 | 58,70042 € | 2.817,62 € |
| 96 | 55,90250 € | 5.366,64 € |
| 144 | 55,57528 € | 8.002,84 € |
| Unit Price without VAT: | 77,14000 € |
|---|---|
| Unit Price with VAT: | 91,79660 € |

