Connector Loopback For MTP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060051001

DigiKey Part Number
WM15794-ND
Manufacturer
Manufacturer Product Number
1060051001
Description
LOOPBACK FOR MTP CONNECTORS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Loopback For MTP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Loopback
For Use With/Related Products
MTP Connectors
Specifications
Multimode, 12 Channel
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,53000 €119,53 €
10101,60900 €1.016,09 €
2595,25440 €2.381,36 €
5090,71380 €4.535,69 €
Manufacturers Standard Package
Unit Price without VAT:119,53000 €
Unit Price with VAT:142,24070 €