



0855105118 | |
|---|---|
DigiKey Part Number | WM10464TR-ND - Tape & Reel (TR) WM10464CT-ND - Cut Tape (CT) WM10464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105118 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Pick and Place Cap, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,13000 € | 28,25 € |
| 50 | 1,07600 € | 53,80 € |
| 100 | 1,02460 € | 102,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 0,79554 € | 162,29 € |
| 408 | 0,75750 € | 309,06 € |
| 612 | 0,73614 € | 450,52 € |
| 1.020 | 0,71007 € | 724,27 € |
| 1.428 | 0,69342 € | 990,20 € |
| 2.040 | 0,67619 € | 1.379,43 € |
| 5.100 | 0,63388 € | 3.232,79 € |
| 10.200 | 0,60365 € | 6.157,23 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

