


0781710005 | |
|---|---|
DigiKey Part Number | WM4461TR-ND - Tape & Reel (TR) WM4461CT-ND - Cut Tape (CT) WM4461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781710005 |
Description | CONN HEADER SMD 5POS 1.2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781710005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,26120 € | 26,12 € |
| 500 | 0,23308 € | 116,54 € |
| 1.000 | 0,22194 € | 221,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,23685 € | 1.065,83 € |
| 9.000 | 0,22554 € | 2.029,86 € |
| 13.500 | 0,21919 € | 2.959,07 € |
| 22.500 | 0,21874 € | 4.921,65 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










