


0781710004 | |
|---|---|
DigiKey Part Number | WM4460TR-ND - Tape & Reel (TR) WM4460CT-ND - Cut Tape (CT) WM4460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781710004 |
Description | CONN HEADER SMD 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781710004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Lighting, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,24300 € | 24,30 € |
| 500 | 0,21686 € | 108,43 € |
| 1.000 | 0,20650 € | 206,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,22036 € | 991,62 € |
| 9.000 | 0,20984 € | 1.888,56 € |
| 13.500 | 0,20393 € | 2.753,05 € |
| 22.500 | 0,19671 € | 4.425,98 € |
| 31.500 | 0,19210 € | 6.051,15 € |
| 45.000 | 0,18733 € | 8.429,85 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










