

0505988000 | |
|---|---|
DigiKey Part Number | WM20261TR-ND - Tape & Reel (TR) WM20261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0505988000 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,09490 € | 9,49 € |
| 250 | 0,08888 € | 22,22 € |
| 500 | 0,08464 € | 42,32 € |
| 1.000 | 0,08059 € | 80,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09283 € | 278,49 € |
| 6.000 | 0,08840 € | 530,40 € |
| 9.000 | 0,08590 € | 773,10 € |
| 15.000 | 0,08286 € | 1.242,90 € |
| 21.000 | 0,08092 € | 1.699,32 € |
| 30.000 | 0,07891 € | 2.367,30 € |
| 75.000 | 0,07397 € | 5.547,75 € |
| 150.000 | 0,07044 € | 10.566,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



























