4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Squba Sealed Wire-to-Wire Connectors

0451460410

DigiKey Part Number
900-0451460410-ND
Manufacturer
Manufacturer Product Number
0451460410
Description
P SQUBA 4 CIRCUIT 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
0451460410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.071" (1.80mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,01000 €12,01 €
1010,20700 €102,07 €
259,56760 €239,19 €
509,11080 €455,54 €
1008,67600 €867,60 €
2508,13324 €2.033,31 €
5007,74546 €3.872,73 €
1.0007,37625 €7.376,25 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €