
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83900 € | 8,39 € |
| 30 | 0,77633 € | 23,29 € |
| 50 | 0,74900 € | 37,45 € |
| 100 | 0,71300 € | 71,30 € |
| 250 | 0,66836 € | 167,09 € |
| 500 | 0,63644 € | 318,22 € |
| 1.000 | 0,60605 € | 606,05 € |
| 2.500 | 0,56811 € | 1.420,28 € |
| 5.000 | 0,54101 € | 2.705,05 € |
| Unit Price without VAT: | 0,83900 € |
|---|---|
| Unit Price with VAT: | 0,99841 € |

