
0348944003 | |
|---|---|
DigiKey Part Number | 900-0348944003-ND |
Manufacturer | |
Manufacturer Product Number | 0348944003 |
Description | CONN RCPT HSG 8POS 1.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348944003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,52760 € | 38,19 € |
| 50 | 1,45460 € | 72,73 € |
| 100 | 1,38510 € | 138,51 € |
| 250 | 1,29836 € | 324,59 € |
| 500 | 1,23638 € | 618,19 € |
| 1.600 | 1,13900 € | 1.822,40 € |
| 3.200 | 1,08468 € | 3.470,98 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

