Socket Contact Silver Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347360025

DigiKey Part Number
900-0347360025TR-ND - Tape & Reel (TR)
900-0347360025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0347360025
Description
MX64 RCPT TERM SILVER 0.35MM2 D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.104
Factory Stock: 2.220.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
250,09240 €2,31 €
500,08800 €4,40 €
1000,08380 €8,38 €
2500,07860 €19,65 €
5000,07484 €37,42 €
1.0000,07126 €71,26 €
2.5000,06680 €167,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04041 €404,10 €
20.0000,03848 €769,60 €
30.0000,03739 €1.121,70 €
50.0000,03607 €1.803,50 €
70.0000,03522 €2.465,40 €
100.0000,03435 €3.435,00 €
250.0000,03220 €8.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €