




0307001121 | |
|---|---|
DigiKey Part Number | WM19935-ND |
Manufacturer | |
Manufacturer Product Number | 0307001121 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,10440 € | 27,61 € |
| 50 | 1,05160 € | 52,58 € |
| 100 | 1,00140 € | 100,14 € |
| 250 | 0,93860 € | 234,65 € |
| 500 | 0,89380 € | 446,90 € |
| 1.000 | 0,85115 € | 851,15 € |
| 3.000 | 0,78769 € | 2.363,07 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |





