


0150612320 | |
|---|---|
DigiKey Part Number | 900-0150612320-ND |
Manufacturer | |
Manufacturer Product Number | 0150612320 |
Description | CABLE FFC/FLXSTRP 20POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, Flexstrip Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Completely Exposed Wires on One Side, Top on Other, Backers on One Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,63600 € | 40,90 € |
| 50 | 1,55780 € | 77,89 € |
| 100 | 1,48340 € | 148,34 € |
| 250 | 1,39044 € | 347,61 € |
| 500 | 1,32402 € | 662,01 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

