RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 30dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSCJ-2-1-S+

DigiKey Part Number
3157-ZFSCJ-2-1-S+-ND
Manufacturer
Manufacturer Product Number
ZFSCJ-2-1-S+
Description
CONNECTOR 180 HYBRID, 1-500 MHZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 30dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
-
Frequency
1 MHz ~ 500 MHz
Specifications
Isolation (Min) 30dB
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
199,67000 €99,67 €
1085,13700 €851,37 €
2583,67160 €2.091,79 €
5082,22540 €4.111,27 €
10080,76950 €8.076,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,67000 €
Unit Price with VAT:118,60730 €