
HoJLR1206-1W-60mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR1206-1W-60mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR1206-1W-60mR-1% |
Description | RES 0.06 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05150 € | 5,15 € |
| Unit Price without VAT: | 0,06100 € |
|---|---|
| Unit Price with VAT: | 0,07259 € |

