
837-22-008-10-001101 | |
|---|---|
DigiKey Part Number | 54-837-22-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-008-10-001101 |
Description | 3 MM STOKE, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,04100 € | 80,41 € |
| 25 | 7,53680 € | 188,42 € |
| 50 | 7,17700 € | 358,85 € |
| 100 | 6,83450 € | 683,45 € |
| 250 | 6,40684 € | 1.601,71 € |
| 500 | 6,10130 € | 3.050,65 € |
| 1.000 | 5,81045 € | 5.810,45 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |

