
837-22-005-10-001101 | |
|---|---|
DigiKey Part Number | 54-837-22-005-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-005-10-001101 |
Description | 3 MM STOKE, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 837-22-005-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49200 € | 54,92 € |
| 40 | 4,98025 € | 199,21 € |
| 80 | 4,74238 € | 379,39 € |
| 120 | 4,60858 € | 553,03 € |
| 280 | 4,34125 € | 1.215,55 € |
| 520 | 4,15585 € | 2.161,04 € |
| 1.000 | 3,96866 € | 3.968,66 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

