
7928-0-54-20-77-14-11-0 | |
|---|---|
DigiKey Part Number | ED11586-ND |
Manufacturer | |
Manufacturer Product Number | 7928-0-54-20-77-14-11-0 |
Description | SPRING-LOADED PIN WITH RECEPTACL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins), Receptacle Adapter | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.378" (9.60mm) | |
Recommended Working Height | 0.273" (6.94mm) | |
Minimum Working Height | 0.228" (5.79mm) | |
Pad Layout Dimension | Circular - 0.100" (2.54mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Dia Pins | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,34760 € | 33,69 € |
| 50 | 1,28300 € | 64,15 € |
| 100 | 1,22170 € | 122,17 € |
| 250 | 1,14516 € | 286,29 € |
| 500 | 1,09048 € | 545,24 € |
| 1.000 | 1,03844 € | 1.038,44 € |
| 3.000 | 0,96102 € | 2.883,06 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |











