
5359-0-67-80-10-27-10-0 | |
|---|---|
DigiKey Part Number | ED1089TR-ND - Tape & Reel (TR) ED1089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5359-0-67-80-10-27-10-0 |
Description | CONN PIN RCPT .012-.017 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.071" (1.80mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.048" (1.22mm) | |
Tail Diameter | - | |
Socket Depth | 0.071" (1.80mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,72880 € | 36,44 € |
| 100 | 0,69400 € | 69,40 € |
| 250 | 0,65048 € | 162,62 € |
| 500 | 0,61942 € | 309,71 € |
| 1.000 | 0,58985 € | 589,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54586 € | 1.637,58 € |
| 6.000 | 0,51982 € | 3.118,92 € |
| 9.000 | 0,50517 € | 4.546,53 € |
| 15.000 | 0,48731 € | 7.309,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

