PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460-8-00-80-00-00-03-0

DigiKey Part Number
54-1460-8-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1460-8-00-80-00-00-03-0
Description
SURFACE MOUNT PIN, .680" LONG SL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.060" (1.52mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.660" (16.76mm)
Length - Below Flange
-
Length - Overall
0.680" (17.27mm)
Flange Diameter
0.120" (3.05mm)
Mounting Hole Diameter
-
Mounting Type
Surface Mount
Termination
Solder
Insulation
-
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36200 €3,62 €
250,33960 €8,49 €
500,32360 €16,18 €
1000,30790 €30,79 €
2500,28864 €72,16 €
5000,27484 €137,42 €
1.0000,26171 €261,71 €
3.0000,24218 €726,54 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €