
1460-6-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1460-6-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1460-6-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .595" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.575" (14.61mm) | |
Length - Below Flange | - | |
Length - Overall | 0.595" (15.11mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,28250 € | 28,25 € |
| 250 | 0,26472 € | 66,18 € |
| 500 | 0,25210 € | 126,05 € |
| 1.000 | 0,24005 € | 240,05 € |
| 2.500 | 0,22501 € | 562,52 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

