
0933-0-15-20-72-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0933-0-15-20-72-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0933-0-15-20-72-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.308" (7.83mm) | |
Recommended Working Height | 0.281" (7.13mm) | |
Minimum Working Height | 0.253" (6.43mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 35gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 24 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69338 € | 2.693,38 € |
| Unit Price without VAT: | 2,69338 € |
|---|---|
| Unit Price with VAT: | 3,20512 € |






