
0907-7-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED5070-ND |
Manufacturer | |
Manufacturer Product Number | 0907-7-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.390" (9.91mm) | |
Recommended Working Height | 0.363" (9.21mm) | |
Minimum Working Height | 0.335" (8.51mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,70420 € | 35,21 € |
| 100 | 0,67060 € | 67,06 € |
| 250 | 0,62856 € | 157,14 € |
| 500 | 0,59852 € | 299,26 € |
| 1.000 | 0,56994 € | 569,94 € |
| 3.000 | 0,52744 € | 1.582,32 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |





