Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0376-0-67-80-07-27-10-0

DigiKey Part Number
ED1097TR-ND - Tape & Reel (TR)
ED1097CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0376-0-67-80-07-27-10-0
Description
CONN PIN RCPT .065-.082 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.181" (4.60mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
0.133" (3.38mm)
Flange Diameter
0.140" (3.56mm)
Tail Diameter
-
Socket Depth
0.181" (4.60mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22400 €12,24 €
251,14680 €28,67 €
501,09200 €54,60 €
1001,03980 €103,98 €
2500,97464 €243,66 €
5000,92810 €464,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,85887 €1.288,31 €
3.0000,81790 €2.453,70 €
4.5000,79485 €3.576,82 €
7.5000,76674 €5.750,55 €
10.5000,74877 €7.862,09 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €