
0321-0-67-80-08-27-10-0 | |
|---|---|
DigiKey Part Number | ED1092TR-ND - Tape & Reel (TR) ED1092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0321-0-67-80-08-27-10-0 |
Description | CONN PIN RCPT .084-.102 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,16960 € | 29,24 € |
| 50 | 1,11380 € | 55,69 € |
| 100 | 1,06040 € | 106,04 € |
| 250 | 0,99396 € | 248,49 € |
| 500 | 0,94650 € | 473,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,86822 € | 1.475,97 € |
| 3.400 | 0,82681 € | 2.811,15 € |
| 5.100 | 0,80351 € | 4.097,90 € |
| 8.500 | 0,77510 € | 6.588,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


