
MIKROE-6291 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6291-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6291 |
Description | CLICK SHIELD FOR FRDM-MCXN947 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FRDM-MCXN947 mikroBUS Click to Freedom Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | mikroBUS Click to Freedom | |
Utilized IC / Part | FRDM-MCXN947 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 € | 21,41 € |
| Unit Price without VAT: | 21,41000 € |
|---|---|
| Unit Price with VAT: | 25,47790 € |


