
MIKROE-5846 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5846-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5846 |
Description | SIBRAIN FOR ATMEGA2560 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATmega2560 SiBRAIN for ATmega2560 AVR® Atmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega2560 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,48000 € | 92,48 € |
| Unit Price without VAT: | 92,48000 € |
|---|---|
| Unit Price with VAT: | 110,05120 € |


