
MIKROE-5841 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5841-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5841 |
Description | LIGHTRANGER 7 CLICK - S50LV85D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AFBR-S50 Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | AFBR-S50 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |



