
MIKROE-4910 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4910-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4910 |
Description | BDC-AFBR-S50LV85D TOF SENSOR BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AFBR-S50LV85D - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 10mm ~ 30m | |
Interface | CAN, SWD, UART, USB | |
Sensitivity | ±1% | |
Voltage - Supply | 2.5V ~ 16V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S50LV85D | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |



