
MIKROE-4549 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4549-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4549 |
Description | FUSION PIC V8 PIC32MX795F512L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC32MX795F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | - | |
Utilized IC / Part | PIC32MX795F512L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,48000 € | 384,48 € |
| Unit Price without VAT: | 384,48000 € |
|---|---|
| Unit Price with VAT: | 457,53120 € |




