
MIKROE-4035 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4035-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4035 |
Description | DC GEAR MOTOR - 430RPM (3-6V) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 430 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 3 ~ 6VDC | |
RPM | 430 RPM | |
Torque - Rated (oz-in / mNm) | 0.7 / 4.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |






