
MIKROE-3839 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3839-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3839 |
Description | MIKROMEDIA 4 FOR STM32F4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F407VGT6 mikromedia 4 for STM32F4 CAPACITIVE FPI with frame - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F407VGT6 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,22000 € | 213,22 € |
| Unit Price without VAT: | 213,22000 € |
|---|---|
| Unit Price with VAT: | 253,73180 € |


