STM32F401RB STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3532

DigiKey Part Number
1471-2214-ND
Manufacturer
Manufacturer Product Number
MIKROE-3532
Description
MCU CARD 29 FOR STM32 STM32F401R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F401RB STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32F401RB
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,10000 €41,10 €
Manufacturers Standard Package
Unit Price without VAT:41,10000 €
Unit Price with VAT:48,90900 €