
MIKROE-3452 | |
|---|---|
DigiKey Part Number | 1471-2184-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3452 |
Description | AMBIENT 8 CLICK LTR329 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTR-329 Ambient Light (ALS) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ambient Light (ALS) | |
Utilized IC / Part | LTR-329 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (0.01 ~ 64k)lx | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |
















