
MIKROE-1377 | |
---|---|
DigiKey Part Number | 1471-1083-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1377 |
Description | BOARD ADD-ON IR CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | QEE113, TSOP38338 Infrared (IR) Transceiver Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Infrared (IR) Transceiver | |
Utilized IC / Part | QEE113, TSOP38338 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,44000 € | 9,44 € |
Unit Price without VAT: | 9,44000 € |
---|---|
Unit Price with VAT: | 11,23360 € |