
MIKROE-1195 | |
|---|---|
DigiKey Part Number | 1471-1034-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1195 |
Description | IRDA2 CLICK MCP2120 TFDU4101 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP2120, TFDU4101 IrDA Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | IrDA | |
Utilized IC / Part | MCP2120, TFDU4101 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | GPIO/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 31,85630 € |




















