
SY54023ARMG | |
|---|---|
DigiKey Part Number | 576-3308-5-ND |
Manufacturer | |
Manufacturer Product Number | SY54023ARMG |
Description | IC CROSSPOINT SWITCH 1X2:2 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY54023ARMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,28590 € | 928,59 € |
| Unit Price without VAT: | 9,28590 € |
|---|---|
| Unit Price with VAT: | 11,05022 € |

