Horn Driver IC Voltage Input Voltage Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C318S8F

DigiKey Part Number
RE46C318S8F-ND
Manufacturer
Manufacturer Product Number
RE46C318S8F
Description
IC DRIVER HORN PIEZO W/BO 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Horn Driver IC Voltage Input Voltage Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RE46C318S8F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Horn Driver
Input Type
Voltage
Output Type
Voltage
Current - Supply
300 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.865
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,06000 €1,06 €
250,88200 €22,05 €
1000,84560 €84,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €