New Product
- Field Programmable Gate Array (FPGA) IC 364 13946061 192000 784-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Field Programmable Gate Array (FPGA) IC 364 13946061 192000 784-BBGA, FCBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF200TC-FCG784I

DigiKey Part Number
150-MPF200TC-FCG784I-ND
Manufacturer
Manufacturer Product Number
MPF200TC-FCG784I
Description
POLARFIRE CORE FPGA, 192KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 364 13946061 192000 784-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
48000
Number of Logic Elements/Cells
192000
Total RAM Bits
13946061
Number of I/O
364
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
784-FCBGA (29x29)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1212,25000 €212,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,25000 €
Unit Price with VAT:252,57750 €