New Product
PolarFire® Field Programmable Gate Array (FPGA) IC 176 3774874 48000 484-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire® Field Programmable Gate Array (FPGA) IC 176 3774874 48000 484-BFBGA, FCBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF050TC-FCVG484I

DigiKey Part Number
150-MPF050TC-FCVG484I-ND
Manufacturer
Manufacturer Product Number
MPF050TC-FCVG484I
Description
POLARFIRE CORE FPGA, 48KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PolarFire® Field Programmable Gate Array (FPGA) IC 176 3774874 48000 484-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
12000
Number of Logic Elements/Cells
48000
Total RAM Bits
3774874
Number of I/O
176
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
484-FCBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
174,77000 €74,77 €
2560,75440 €1.518,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,77000 €
Unit Price with VAT:88,97630 €