MCP9800DM-PCTL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1
Unit Price: 20,55000 €
Datasheet
MCP9800 PICtail™ Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP9800 PICtail™ Temperature Sensor Evaluation Board
MCP9800DM-PCT

MCP9800DM-PCTL

DigiKey Part Number
MCP9800DM-PCTL-ND
Manufacturer
Manufacturer Product Number
MCP9800DM-PCTL
Description
BOARD DEMO FOR PICTAIL MCP9800
Customer Reference
Detailed Description
MCP9800 PICtail™ Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-55°C ~ 125°C
Interface
I2C, SMBus
Sensitivity
±0.5°C
Voltage - Supply
2.7V ~ 5.5V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
MCP9800
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes