


MCP1799T-5002H/TTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1799T-5002H/TTVAOTR-ND - Tape & Reel (TR) 150-MCP1799T-5002H/TTVAOCT-ND - Cut Tape (CT) 150-MCP1799T-5002H/TTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1799T-5002H/TTVAO |
Description | IC REG LINEAR 5V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1799T-5002H/TTVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 110 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32540 € | 32,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32539 € | 976,17 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


