
MCP1781T-3302H/DC | |
|---|---|
DigiKey Part Number | 150-MCP1781T-3302H/DCTR-ND - Tape & Reel (TR) 150-MCP1781T-3302H/DCCT-ND - Cut Tape (CT) 150-MCP1781T-3302H/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1781T-3302H/DC |
Description | 200MA HIGH-VOLTAGE LDO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.705V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
Current - Supply (Max) | 122 µA | |
PSRR | 80dB ~ 36dB (100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,72560 € | 18,14 € |
| 100 | 0,65640 € | 65,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65641 € | 2.625,64 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

