
MCP1663T-E/OT | |
|---|---|
DigiKey Part Number | MCP1663T-E/OTTR-ND - Tape & Reel (TR) MCP1663T-E/OTCT-ND - Cut Tape (CT) MCP1663T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1663T-E/OT |
Description | IC REG BOOST ADJ 375MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 375mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1663T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,97620 € | 97,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97618 € | 2.928,54 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |








