
MCP16414T-I/MN | |
|---|---|
DigiKey Part Number | 150-MCP16414T-I/MNTR-ND - Tape & Reel (TR) 150-MCP16414T-I/MNCT-ND - Cut Tape (CT) 150-MCP16414T-I/MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16414T-I/MN |
Description | IC REG BOOST ADJ 600MA 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16414T-I/MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.82V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,51380 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,51378 € | 1.695,47 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

