
MCP1633T-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP1633T-E/MGTR-ND - Tape & Reel (TR) 150-MCP1633T-E/MGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP1633T-E/MG |
Description | HIGH SPEED PWM CONTROLLER W/ DIM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Cuk, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 2.2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 25 | 1,51560 € | 37,89 € |
| 100 | 1,37860 € | 137,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,37864 € | 4.549,51 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

