
MCP16251T-I/CH | |
|---|---|
DigiKey Part Number | MCP16251T-I/CHTR-ND - Tape & Reel (TR) MCP16251T-I/CHCT-ND - Cut Tape (CT) MCP16251T-I/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16251T-I/CH |
Description | IC REG BOOST ADJ 100MA SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP16251T-I/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.82V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,54800 € | 13,70 € |
| 100 | 0,50520 € | 50,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50522 € | 1.515,66 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |
















