
EV92R58A | |
|---|---|
DigiKey Part Number | 150-EV92R58A-ND |
Manufacturer | |
Manufacturer Product Number | EV92R58A |
Description | ECC204 CRYPTOAUTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ECC204 Security Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | ECC204 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 27,02490 € |


