MTCH2120 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV64Z42A

DigiKey Part Number
150-EV64Z42A-ND
Manufacturer
Manufacturer Product Number
EV64Z42A
Description
MTCH2120 EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MTCH2120 - Touch, Capacitive Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
12 Buttons/Keys
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V ~ 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MTCH2120
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,19000 €26,19 €
Manufacturers Standard Package
Unit Price without VAT:26,19000 €
Unit Price with VAT:31,16610 €