
DT100130 | |
|---|---|
DigiKey Part Number | 150-DT100130-ND |
Manufacturer | |
Manufacturer Product Number | DT100130 |
Description | ATSAMR30M SENSOR BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMR30M18A - Sensor 868MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor Demo | |
Frequency | 868MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSAMR30M18A | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz ~ 928MHz | |
Function | Sensor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 € | 32,03 € |
| Unit Price without VAT: | 32,03000 € |
|---|---|
| Unit Price with VAT: | 38,11570 € |

